
Field-installable circular connector featuring a straight, 3-position, 3-terminal female socket. This 1-port, cable-mount connector offers a 7.5A current rating and a 600V voltage rating, with a maximum operating temperature of 125°C. Contacts are gold-plated copper alloy for reliable mating, and the thermoplastic shell provides IP67, waterproof, and dust-tight protection. Suitable for wire gauges from 24AWG to 20AWG, this unshielded connector is supplied in bulk packaging.
Sign in to ask questions about the Switchcraft 16280-3SG-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 16280-3SG-315 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Length | 32.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 16280-3SG-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
