
Standard circular connector, male gender, featuring 2 positions and 2 male pin contacts. This sealed, free-hanging cable-mount connector boasts a 7.5A current rating and a 600V voltage rating. Constructed with a black nylon/polyamide body and thermoplastic shell, it offers gold-plated copper alloy/brass contacts and a solder termination. Rated IP67, waterproof, and dust-tight, it operates within a -40°C to 125°C temperature range and is UL and CSA approved.
Switchcraft 16282-2PG-315 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 32.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 16282-2PG-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.