
2-position, 1-port, straight, female socket connector with solder termination. Features gold-plated copper alloy and brass contacts, a black thermoplastic shell, and a 7.5A current rating. Rated IP67 waterproof and dust-tight, with UL and CSA approvals, and a maximum operating temperature of 125°C. Suitable for free-hanging, cable mounting applications.
Sign in to ask questions about the Switchcraft 16282-2SG-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 16282-2SG-315 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Length | 32.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 16282-2SG-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.