
Field-installable, 3-position circular connector with male pin contacts, featuring gold-plated copper alloy and brass contacts for reliable termination via solder. This sealed, straight, cable-mount connector offers a 7.5A current rating and 600V voltage rating, with an IP67 waterproof and dust-tight rating. Operating within a -40°C to 85°C temperature range, it is constructed with a black thermoplastic shell and is UL and CSA approved.
Switchcraft 16282-3PG-315 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Length | 32.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 16282-3PG-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
