
2-conductor, 2-position molded connector assembly featuring a female circular receptacle with gold-plated copper alloy contacts. This 12-foot cable assembly operates at up to 600V and 13A, with a temperature range of -20°C to 80°C. The yellow, round PVC cable is 16AWG and unshielded, designed for general specialized applications. RoHS compliant.
Switchcraft 162S144 technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 12foot |
| Max Current Rating | 13A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 162S144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.