
4-position, 4-contact circular receptacle to wire lead assembly featuring a male connector with a polyurethane body and PVC jacket. This 12-foot cable offers a 10A current rating and a 600V operating voltage, suitable for temperatures from -20°C to 80°C. Rated IP67 for waterproof and dust-tight protection, it is RoHS compliant and unshielded. The assembly includes 16AWG round PVC wire leads in yellow.
Switchcraft 164S144 technical specifications.
| Body Material | Polyurethane |
| Color | Yellow |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Current Rating | 10A |
| Gender | Male |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 12foot |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 600V |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 164S144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.