
Sensor Accessories, Wire 1.828m 18AWG Circular F
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 165S72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 165S72 technical specifications.
| Body Material | Polyurethane |
| Color | Yellow |
| Connector Type A | Plug, Circular, Receptacle |
| Connector Type B | Wire Leads |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Operating Supply Voltage | 600V |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Round, PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 165S72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
