
The Micro-Con-X 4-position connector is a free hanging, waterproof, and dust tight device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a copper alloy contact material with a gold plating and a gold mating finish. The connector is rated for 7.5A and 600V, and is packaged in bulk. It is made from a thermoplastic shell material and has an unshielded design.
Switchcraft 16882-4PG-311 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.