
The Switchcraft Micro-Con-X connector features a black color and gold contact plating. It has a current rating of 6A and a voltage rating of 600V. The connector is rated for IP67 and has a temperature range of -40°C to 75°C. It is available in a bulk packaging with 25 pieces per package and has a termination of solder.
Switchcraft 16882-4SG-318 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 6A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Micro-Con-X® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.