
4-position, 4-contact female socket connector for cable mounting. Features gold-plated copper alloy contacts with a solder termination and a 6A current rating. This unshielded, thermoplastic shell connector offers IP67, waterproof, and dust-tight ratings, operating between -40°C and 85°C. It is rated for 600V AC and is UL94 HB flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 16882-4SG-522 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 6A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 16882-4SG-522 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
