
7-position male circular connector with solder termination. Features gold-plated copper alloy pins for reliable connectivity, a 3.5A current rating, and a 600V voltage rating. This free-hanging, cable-mount connector is constructed with a black thermoplastic shell and offers IP67, waterproof, and dust-tight ratings. Operating temperature range is -40°C to 85°C, with UL94 HB flammability.
Switchcraft 16982-7PG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 3.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 16982-7PG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.