
Shielded, straight, male audio/RCA connector featuring a 2-pole configuration with SPST throw. Constructed with a copper alloy body and contacts, both plated with nickel, it offers a 10A current rating. This free-hanging, cable-mount plug utilizes screw terminals for termination and measures 79.4mm in length and 14.6mm in width. The component is lead-free, RoHS compliant, and comes in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Silver |
| Body Material | Copper Alloy |
| Package/Case | Metal |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 79.4mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 14.6mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
