
Field-installable circular connector featuring a straight, 3-position male configuration with crimp termination. This panel-mount component offers a 7.5A current rating and a 600V voltage rating, constructed with a thermoplastic shell and copper alloy/brass contacts plated with gold. Rated IP67 for waterproof and dust-tight performance, it operates within a -40°C to 85°C temperature range and is UL94 HB flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 17280-3PG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 15.9mm |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 17280-3PG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.