Standard circular connector with a straight, male configuration, featuring 2 positions and a solder termination. This panel-mount component boasts a 7.5A current rating and a 600V voltage rating, constructed with a copper alloy and brass contact material with gold plating for reliable conductivity. Operating within a -40°C to 85°C temperature range, it offers IP67, waterproof, and dust-tight ratings, housed in a black thermoplastic shell.
Sign in to ask questions about the Switchcraft 17281-2PG-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 17281-2PG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 15.9mm |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 17281-2PG-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.