
3-position male receptacle for panel mounting, featuring gold-plated copper alloy contacts for superior conductivity. This straight, unshielded connector offers a 7.5A current rating and a 600V voltage rating, suitable for solder termination with wire gauges from 24AWG to 20AWG. Constructed with a black thermoplastic shell, it operates reliably between -40°C and 85°C and boasts IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Switchcraft 17282-3PG-3ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 17282-3PG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 15.9mm |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 17282-3PG-3ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.