
3-position, 3-contact circular receptacle to wire leads cable assembly. Features a 6-foot, 16AWG yellow PVC wire with individual conductors. Rated for 600V operating supply voltage and 13A max current. Constructed with an aluminum body and offers IP67, waterproof, and dust-tight ratings. Suitable for panel mounting with a temperature range of -20°C to 80°C.
Sign in to ask questions about the Switchcraft 173P12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 173P12 technical specifications.
| Body Material | Aluminium |
| Color | Multiple |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 6foot |
| Max Current Rating | 13A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Conductors | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Operating Supply Voltage | 600V |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 173P12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
