
Switchcraft 175P12 technical specifications.
| Body Material | Aluminium |
| Color | Multiple |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Wire Leads |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 5 |
| Operating Supply Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Color | Yellow |
| Wire/Cable Type | Individual, PVC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 175P12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.