
This 2-position shielded audio connector features silver contacts and a copper alloy body with nickel plating. It is designed for free hanging or cable mounting and is compliant with RoHS regulations. The connector operates within a temperature range of -55°C to 125°C and is available in a bulk packaging quantity of 100. The Silent-Plug series connector is suitable for use in audio and video applications.
Sign in to ask questions about the Switchcraft 182 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 182 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Silent-Plug |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 182 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
