
3-position, male, straight, cable mount circular connector with crimp termination. Features copper alloy contacts with gold plating for superior conductivity and durability. Rated for 600V AC, operating from -40°C to 125°C, with IP67, waterproof, and dust-tight ratings. Thermoplastic shell construction and UL94 HB flammability rating. Supplied in bulk packaging.
Switchcraft 18280-3PG-315 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 HB |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
No datasheet is available for this part.