
The Micro-Con-X 3-Position Cable Mount Connector is a general-purpose circular connector with a thermoplastic shell and gold-plated contacts. It features a flammability rating of UL94 HB and is rated for 600V AC. The connector is designed for free-hanging mounting and has a length of 33.5mm. It is compliant with IP67, waterproof, and dust-tight ratings, and meets RoHS requirements.
Sign in to ask questions about the Switchcraft 18280-3SG-318 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 18280-3SG-318 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 HB |
| Length | 33.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 18280-3SG-318 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
