
2-position, straight, female receptacle connector for cable mounting. Features a copper alloy contact material with gold plating and a nylon/polyamide body. Rated for 600V AC, IP67 waterproof and dust-tight, with a temperature range of -40°C to 85°C. Termination is solder, and it is unshielded.
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Micro-Con-X |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |