Field-installable circular connector featuring a straight, 2-position, 2-terminal female socket. Constructed with a black thermoplastic shell and copper alloy/brass contacts with gold plating for reliable mating. Rated for 600V AC, IP67 waterproof and dust-tight protection, and operates within a -40°C to 125°C temperature range. This unshielded, cable-mount connector utilizes solder termination and is supplied in bulk packaging.
Switchcraft 18282-2SG-315 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 HB |
| Length | 33.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 18282-2SG-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.