
Heavy-duty 1/4" male phone plug, straight orientation, featuring a 2-contact, 2-position configuration. Constructed with a brass and metal body, silver housing, and copper alloy contacts with nickel plating. Rated for 15A current and 140V voltage, operating between -40°C and 85°C. Designed for free-hanging, cable mounting with solder termination and a metal package. RoHS compliant.
Sign in to ask questions about the Switchcraft 188 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 188 technical specifications.
| Body Color | Silver |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 188 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 140V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 188 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
