
The Micro-Con-X 4-position female circular connector features a thermoplastic shell, gold-plated contacts, and a current rating of 7.5A. It has a voltage rating of 600V and is rated for operation between -40°C and 85°C. The connector is unshielded, has a flammability rating of UL94 HB, and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Switchcraft 18982-4SG-315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 18982-4SG-315 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 18982-4SG-315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.