
Conn Micro-C PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Switchcraft 18982-6PG-522 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 4A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.