
The 7-pin Micro-Con-X female socket connector has a current rating of 3.5A and a voltage rating of 600V. It has a temperature range of -40°C to 85°C and meets the UL94 HB flammability rating. The connector is made of copper alloy with a gold plating and has a thermoplastic shell. It is rated IP67, waterproof, and dust tight, and is available in a bulk packaging quantity of 25.
Switchcraft 18982-7SG-522 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 3.5A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Con-X® |
| Shell Material | Thermoplastic |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 18982-7SG-522 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.