
This 2-conductor patch cord is 1m in length and features black color with bronze contacts. It is designed for cable mount applications. The product is not RoHS compliant and contains lead.
Sign in to ask questions about the Switchcraft 18QB18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 18QB18 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Bronze |
| Lead Free | Contains Lead |
| Length | 1m |
| Mount | Cable |
| Number of Conductors | 2 |
| RoHS Compliant | No |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 18QB18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
