
This 4m patch cord cable assembly features two conductors and a black color. It is designed for cable mounting and contains lead. The assembly is not RoHS compliant. It is suitable for use in audio and video applications.
Sign in to ask questions about the Switchcraft 18QH18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 18QH18 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Length | 4m |
| Mount | Cable |
| Number of Conductors | 2 |
| RoHS Compliant | No |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 18QH18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
