
Audio Cables / Video Cables / RCA Cables PATCH CORD 2 1/4
Sign in to ask questions about the Switchcraft 20QD20N0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 20QD20N0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | 20Q |
| Shielding | Shielded |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 20QD20N0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
