
Switchcraft 20QD20N4 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | 20Q |
| Shielding | Shielded |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 20QD20N4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
