
Audio Cables / Video Cables / RCA Cables BRAIDED PATCH CORD B
Sign in to ask questions about the Switchcraft 20QD20N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 20QD20N6 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | 20Q |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 20QD20N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
