
This 3-conductor shielded patch cord features a yellow color and nickel-plated contacts. It is designed for cable mount applications and is not RoHS compliant due to the presence of lead. The cord is shielded and constructed from a patch cord type wire.
Sign in to ask questions about the Switchcraft 20QF20N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 20QF20N4 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | 20Q |
| Shielding | Shielded |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 20QF20N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
