
This shielded patch cord features 3 conductors and is constructed with a green color. It is designed for use in cable assemblies and is part of the 20Q series. The cord is not RoHS compliant and contains lead. It is a shielded cable assembly with a plug connector on each end.
Sign in to ask questions about the Switchcraft 20QF20N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 20QF20N5 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | 20Q |
| Shielding | Shielded |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 20QF20N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
