
This 3-conductor shielded cable assembly features yellow color and cable mount. It is not compliant with RoHS regulations due to the presence of lead. The assembly has a plug connector type A and B, and is part of the 20Q series.
Sign in to ask questions about the Switchcraft 20QH20N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 20QH20N4 technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | 20Q |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 20QH20N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
