
This 20QH20N5 cable assembly from Switchcraft features three green plugs and is constructed with shielded cable. It is not RoHS compliant due to the presence of lead. The assembly is designed for cable mounting and is part of the 20Q series.
Sign in to ask questions about the Switchcraft 20QH20N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 20QH20N5 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | 20Q |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 20QH20N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
