
This shielded patch cord cable assembly from Switchcraft features a nickel-plated contact and contains lead. It has a male gender and a cable mount. The assembly is not RoHS compliant and has a blue color. It is part of the 20Q series and has a plug connector type A and B.
Sign in to ask questions about the Switchcraft 20QH20N6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 20QH20N6 technical specifications.
| Color | Blue |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | 20Q |
| Shielding | Shielded |
| Wire/Cable Type | Patch Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 20QH20N6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
