
2-pole, right-angle audio/video plug with solder lug terminals. Features a shielded, free-hanging cable mount design with a 6.35mm pin diameter and 2.57mm body diameter. Constructed with copper alloy and plastic body materials, offering nickel and tin plated copper alloy contacts. This lead-free, RoHS-compliant connector is silver and black in color.
Sign in to ask questions about the Switchcraft 228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 228 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Plastic |
| Color | Silver, Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Diameter | 2.57mm |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 220 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
