
3-contact, 6.35mm male plug for cable mounting, featuring nickel-plated copper alloy contacts and a durable zinc die-cast metal body. This right-angle power connector offers solder termination and a voltage rating of 500V, operating within a temperature range of -20°C to 65°C. Designed for free-hanging applications, it is RoHS compliant and constructed from brass.
Switchcraft 236 technical specifications.
| Body Color | Silver |
| Body Material | ZINC DIE CAST, Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Depth | 12.7mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 46.4mm |
| Material | Brass |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 236 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
