
Switchcraft 237 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 230 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
