
This 31-position panel mount circular connector features a brass contact with gold plating and a nylon shell. It has a current rating of 23A and a voltage rating of 600V. The connector is rated for operation between -40°C and 115°C and is available in a bulk packaging quantity of 25. It meets IP67 ratings and is suitable for use in applications requiring a high level of environmental protection.
Switchcraft 24281-31SG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges, Bulkhead, Front Side Nut |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | Mega-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 24281-31SG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
