
Conn Phone Jack F 3 POS RA 3 Terminal 1 Port
Sign in to ask questions about the Switchcraft 24BX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 24BX technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Gender | Female |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | SF-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 24BX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
