
Stereo plug connector, 6.35mm diameter, 3-conductor configuration. Features a straight, male orientation with a free-hanging, cable mount. Constructed with copper alloy, brass, and plastic body materials, and a metal package. Contacts are copper alloy with nickel and tin plating. Termination is solder, and the component is RoHS compliant.
Switchcraft 267 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy, Plastic, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Diameter | 6.35mm |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LITTEL-PLUG® |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| Wire/Cable Diameter | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.