
3-pole male audio/video plug with straight, shielded, metal housing. Features a 6.35mm diameter and screw termination for cable mounting. Constructed with a copper alloy body and contacts, plated with nickel and tin. This lead-free, RoHS compliant component is designed for free-hanging applications.
Sign in to ask questions about the Switchcraft 290 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 290 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Diameter | 6.35mm |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | LITTEL-PLUG® |
| Shielding | Shielded |
| Termination | Screw |
| Wire/Cable Diameter | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 290 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.