This female DC plug connector features a 5A current rating and 12V DC rated voltage. The connector body is made of black plastic and has nickel plated steel contacts. It is lead free and suitable for general use.
Sign in to ask questions about the Switchcraft 2C1072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 2C1072 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 2C1072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.