
Switchcraft 2P2003 technical specifications.
| Body Color | Gold |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 60.07mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TT-Plug® |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 2P2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
