
The Multi-Con-X Female 3-Position 600V 23A Cable Mount Connector is a general-purpose circular connector with a black color and gold-plated brass contacts. It features a free-hanging mount and is rated for operation between -40°C and 115°C. This connector is RoHS compliant and has an IP67 rating, making it suitable for harsh environments. It is available in a bulk packaging quantity of 25 units.
Sign in to ask questions about the Switchcraft 3180-3SG-321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3180-3SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3180-3SG-321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.