
4-position, straight, female circular connector for field installation. Features brass contacts with gold plating for superior conductivity, rated for 23A and 600V. Designed for cable mounting with a crimp termination, accommodating wire gauges from 18AWG to 16AWG. Constructed with a black nylon shell and rated IP67 for environmental protection, operating between -55°C and 115°C.
Sign in to ask questions about the Switchcraft 3180-4SG-330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3180-4SG-330 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3180-4SG-330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.