
3-position, straight, male circular connector with solder cup termination. Features brass contacts with gold plating, a nylon/polyamide body, and a black color. Rated for 600V AC/DC, this IP67 sealed connector operates between -40°C and 115°C and is UL/CSA approved. Designed for cable mounting, it offers a secure, free-hanging connection.
Sign in to ask questions about the Switchcraft 3182-3PG-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft 3182-3PG-3DC technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3182-3PG-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
