
Field-installable, 3-position circular connector featuring a straight, cable-mount design. This female socket connector offers brass contacts with gold plating, rated for 23A and 600V, accommodating wire gauges from 14AWG to 12AWG. It operates within a temperature range of -55°C to 125°C and boasts an IP67 rating for environmental protection. The connector is black, has a length of 39.9mm, and utilizes solder termination.
Switchcraft 3182-3SG-321 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 39.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nylon |
| Radiation Hardening | No |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.