The Switchcraft 3182-4SG-321 is a 4-position cable mount connector with a female contact gender, rated for 600V and 23A. It features a brass contact material with gold plating and is designed for free hanging applications. The connector has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It meets IP67 ratings and is available in a bulk packaging quantity of 25 units.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 39.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |